IRS2008STRPBF

Infineon Technologies
726-IRS2008STRPBF
IRS2008STRPBF

Mfr.:

Description:
Gate Drivers 200V half-brdg,0.6A VCC & VBS UVLO & SD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14.344

Stock:
14.344 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,645 € 0,65 €
0,479 € 4,79 €
0,439 € 10,98 €
0,393 € 39,30 €
0,372 € 93,00 €
0,362 € 181,00 €
0,347 € 347,00 €
Full Reel (Order in multiples of 2500)
0,327 € 817,50 €
0,321 € 2.407,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Gate Drivers
RoHS:  
IGBT, MOSFET Gate Drivers
Half-Bridge
SMD/SMT
SOIC-8
2 Driver
2 Output
600 mA
10 V
20 V
Non-Inverting
70 ns
30 ns
- 40 C
+ 125 C
IRS200X
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Country of Assembly: TH
Country of Diffusion: TW
Country of Origin: TW
Logic Type: CMOS, LSTTL
Maximum Turn-Off Delay Time: 220 ns
Maximum Turn-On Delay Time: 870 ns
Moisture Sensitive: Yes
Off Time - Max: 220 ns
Operating Supply Current: 300 uA
Pd - Power Dissipation: 625 mW
Product Type: Gate Drivers
Propagation Delay - Max: 870 ns
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Technology: Si
Tradename: EiceDRIVER
Unit Weight: 399,360 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

EiceDRIVER™ Gate Driver ICs

Infineon EiceDRIVER™ Gate Driver ICs are designed for MOSFETs, IGBTs, SiC MOSFETs, and GaN HEMTs devices. EiceDRIVER™ gate drivers provide a wide range of typical output current options, from 0.1A up to 10A. These devices have robust gate drive protection features such as fast short-circuit protection (DESAT), active Miller clamp, shoot-through protection, fault, shutdown, and over current protection. These features make these driver ICs well-suited for both silicon and wide-bandgap power devices, including CoolGaN™, and CoolSiC™. That’s why Infineon offers more than 500 EiceDRIVER™ gate driver IC solutions suitable for any power switch, and any application.