IRS2007MTRPBFAUMA1

726-IRS2007MTRPBFAUM
IRS2007MTRPBFAUMA1

Mfr.:

Description:
Gate Drivers 200V half-bridge 0.6A,VCC & VBS UVLO

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Gate Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
IGBT, MOSFET Gate Drivers
Half-Bridge
SMD/SMT
MLPQ-14
2 Driver
2 Output
600 mA
10 V
20 V
70 ns
30 ns
- 40 C
+ 125 C
IRS200X
Reel
Cut Tape
Brand: Infineon Technologies
Logic Type: CMOS, LSTTL
Moisture Sensitive: Yes
Off Time - Max: 90 ns
Output Voltage: 10 V to 20 V
Pd - Power Dissipation: 2.08 W
Product Type: Gate Drivers
Propagation Delay - Max: 220 ns
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Technology: Si
Tradename: EiceDRIVER
Part # Aliases: IRS2007MTRPBF SP005255458
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EiceDRIVER™ Gate Driver ICs

Infineon EiceDRIVER™ Gate Driver ICs are designed for MOSFETs, IGBTs, SiC MOSFETs, and GaN HEMTs devices. EiceDRIVER™ gate drivers provide a wide range of typical output current options, from 0.1A up to 10A. These devices have robust gate drive protection features such as fast short-circuit protection (DESAT), active Miller clamp, shoot-through protection, fault, shutdown, and over current protection. These features make these driver ICs well-suited for both silicon and wide-bandgap power devices, including CoolGaN™, and CoolSiC™. That’s why Infineon offers more than 500 EiceDRIVER™ gate driver IC solutions suitable for any power switch, and any application.