IRS2005SPBF

942-IRS2005SPBF
IRS2005SPBF

Mfr.:

Description:
Gate Drivers 200V high & low-side 0.6A,VCC & VBS UVLO

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,75 €
Min:
1

Possible Replacement

Infineon Technologies IRS2005STRPBF
Infineon Technologies
Gate Drivers 200V high & low-side 0.6A,VCC & VBS UVLO

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Gate Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
IGBT, MOSFET Gate Drivers
High-Side, Low-Side
SMD/SMT
SOIC-8
2 Driver
2 Output
600 mA
10 V
20 V
Non-Inverting
70 ns
30 ns
- 40 C
+ 125 C
IRS200X
Tube
Brand: Infineon Technologies
Logic Type: CMOS, LSTTL
Maximum Turn-Off Delay Time: 220 ns
Maximum Turn-On Delay Time: 220 ns
Moisture Sensitive: Yes
Operating Supply Current: 300 uA
Pd - Power Dissipation: 625 mW
Product Type: Gate Drivers
Propagation Delay - Max: 220 ns
Shutdown: No Shutdown
Factory Pack Quantity: 3800
Subcategory: PMIC - Power Management ICs
Technology: Si
Tradename: EiceDRIVER
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.