IRS2001PBF

942-IRS2001PBF
IRS2001PBF

Mfr.:

Description:
Gate Drivers Hi&Lw Sd Drvr

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.623

Stock:
2.623 Can Dispatch Immediately
Quantities greater than 2623 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,55 € 2,55 €
2,14 € 21,40 €
2,05 € 51,25 €
1,92 € 192,00 €
1,81 € 452,50 €
1,77 € 885,00 €
1,68 € 1.680,00 €
1,62 € 4.860,00 €
1,59 € 9.540,00 €

Possible Replacement

Infineon Technologies IRS2001STRPBF
Infineon Technologies
Gate Drivers Hi&Lw Sd Drvr
NRND: Not recommended for new designs.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Gate Drivers
RoHS:  
Half-Bridge Drivers
High-Side, Low-Side
Through Hole
PDIP-8
2 Driver
2 Output
130 mA
10 V
20 V
100 ns
60 ns
- 40 C
+ 125 C
Tube
Brand: Infineon Technologies
Features: Independent
Logic Type: CMOS, TTL
Maximum Turn-Off Delay Time: 150 ns
Maximum Turn-On Delay Time: 160 ns
Operating Supply Current: 270 uA
Pd - Power Dissipation: 1 W
Product Type: Gate Drivers
Propagation Delay - Max: 220 ns
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.