IRLU3802PBF

942-IRLU3802PBF
IRLU3802PBF

Mfr.:

Description:
MOSFETs 12V 1 N-CH HEXFET 8.5mOhm 27nC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
Through Hole
TO-251-3
N-Channel
1 Channel
12 V
84 A
8.5 mOhms
- 12 V, 12 V
27 nC
- 55 C
+ 175 C
88 W
Enhancement
Tube
Brand: Infineon Technologies
Configuration: Single
Fall Time: 17 ns
Product Type: MOSFETs
Rise Time: 14 ns
Factory Pack Quantity: 75
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 21 ns
Typical Turn-On Delay Time: 11 ns
Part # Aliases: SP001559000
Unit Weight: 340 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.