IRLML6246TRPBF

Infineon Technologies
942-IRLML6246TRPBF
IRLML6246TRPBF

Mfr.:

Description:
MOSFETs MOSFT 20V 4.1A 46mOhm 2.5V cpbl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33.508

Stock:
33.508
Can Dispatch Immediately
On Order:
93.000
Expected 7/16/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,387 € 0,39 €
0,235 € 2,35 €
0,149 € 14,90 €
0,111 € 55,50 €
0,099 € 99,00 €
Full Reel (Order in multiples of 3000)
0,083 € 249,00 €
0,075 € 450,00 €
0,064 € 576,00 €
0,061 € 1.464,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
20 V
4.1 A
46 mOhms
- 12 V, 12 V
1.8 V
3.5 nC
- 55 C
+ 150 C
1.3 W
Enhancement
HEXFET
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Single
Product Type: MOSFETs
Series: N-Channel
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
China
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.