IRLML2246TRPBF

942-IRLML2246TRPBF
IRLML2246TRPBF

Mfr.:

Description:
MOSFETs MOSFT PCh -20V -2.6A 135mOhm -2.5V cpbl

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
20 V
2.6 A
157 mOhms
- 12 V, 12 V
1.1 V
2.9 nC
- 55 C
+ 150 C
1.3 W
Enhancement
HEXFET
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Single
Fall Time: 16 ns
Forward Transconductance - Min: 3.4 S
Product Type: MOSFETs
Rise Time: 7.7 ns
Series: P-Channel Power Mosfet
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 26 ns
Typical Turn-On Delay Time: 5.3 ns
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Israel
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.