IRLML0030TRPBF

Infineon Technologies
942-IRLML0030TRPBF
IRLML0030TRPBF

Mfr.:

Description:
MOSFETs MOSFT 30V 5.2A 28mOhm 3.6nC Qg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 132.030

Stock:
132.030 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,464 € 0,46 €
0,285 € 2,85 €
0,181 € 18,10 €
0,136 € 68,00 €
0,121 € 121,00 €
Full Reel (Order in multiples of 3000)
0,102 € 306,00 €
0,093 € 558,00 €
0,079 € 711,00 €
0,076 € 1.824,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
30 V
5.3 A
27 mOhms
- 20 V, 20 V
1.3 V
2.6 nC
- 55 C
+ 150 C
1.3 W
Enhancement
HEXFET
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Single
Fall Time: 4.4 ns
Forward Transconductance - Min: 9.5 s
Product Type: MOSFETs
Rise Time: 4.4 ns
Series: N-Channel
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 7.4 ns
Typical Turn-On Delay Time: 5.2 ns
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
China
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

30V HEXFET® Power MOSFETs

Infineon 30V HEXFET® Power MOSFETs are designed for high density applications requiring small size, high efficiency and improved thermal conduction, making them ideally suited for notebook applications and point-of-load (POL) converters used in servers, as well as advanced telecom and datacom systems. These 30V HEXFET Power MOSFETs offer significant gate oxide improvement over previous generations and provide high performance as part of a system-wide solution to optimize 12VIN / 1V to 3VOUT DC-DC synchronous buck converter applications. 

Resonant Wireless Charging - Consumer Applications

Infineon Technologies Resonant Wireless Charging - Consumer Applications takes the lead in fast switching in power transfer topologies. With excellent figure of merit (FOM) for gate charge times, RDS(on) and Coss, these charging solutions enable 6.78MHz inverter designs. Advanced power MOSFET technology addresses frequency switching implementations, especially in the 30-10V areas for class D inverter designs and in the 150-250V voltage class for class E inverter designs.

Wireless Charging Solutions

Infineon Wireless Charging Solutions meet today's growing demand for wireless charge applications like smartphones, wearables, notebooks, and low-voltage drive devices. Infineon's highly efficient and cost-effective devices enable state-of-the-art solutions for the transmitter unit for inductive and resonant standards. Infineon devices are ready-to-use for the adapter/charger, fostering time-to-market of full wireless charging solutions. Infineon is a member of the Wireless Power Consortium and the AirFuel Alliance.