IRLB3036PBFXKMA1

Infineon Technologies
726-IRLB3036PBFXKMA1
IRLB3036PBFXKMA1

Mfr.:

Description:
MOSFETs IR FET UP TO 60V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,79 € 3,79 €
2,54 € 25,40 €
1,95 € 195,00 €
1,74 € 870,00 €
1,53 € 1.530,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220AB-3
N-Channel
1 Channel
60 V
195 A
2.4 mOhms
- 20 V, 20 V
2.5 V
91 nC
- 55 C
+ 175 C
380 W
Enhancement
Tube
Brand: Infineon Technologies
Fall Time: 110 ns
Product Type: MOSFETs
Rise Time: 220 ns
Factory Pack Quantity: 1000
Subcategory: Transistors
Typical Turn-Off Delay Time: 110 ns
Typical Turn-On Delay Time: 66 ns
Part # Aliases: IRLB3036PBFXKMA1 SP005732691
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.