IRLB3034PBFXKMA1

726-IRLB3034PBFXKMA1
IRLB3034PBFXKMA1

Mfr.:

Description:
MOSFETs TRENCH <= 40V

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
Through Hole
TO-220AB-3
N-Channel
1 Channel
40 V
195 A
1.7 mOhms
- 20 V, 20 V
2.5 V
108 nC
- 55 C
+ 175 C
375 W
Enhancement
Tube
Brand: Infineon Technologies
Fall Time: 355 ns
Product Type: MOSFETs
Rise Time: 827 ns
Factory Pack Quantity: 1000
Subcategory: Transistors
Typical Turn-Off Delay Time: 97 ns
Typical Turn-On Delay Time: 65 ns
Part # Aliases: IRLB3034PBFXKMA1 SP005732681
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.