IRL7472L1TRPbF

Infineon Technologies
942-IRL7472L1TRPBF
IRL7472L1TRPbF

Mfr.:

Description:
MOSFETs 40V, 375A, .59 mOhm 220 nC Qg, Logic Lvl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.897

Stock:
2.897 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,01 € 5,01 €
3,35 € 33,50 €
2,40 € 240,00 €
2,17 € 1.085,00 €
2,09 € 2.090,00 €
2,04 € 4.080,00 €
Full Reel (Order in multiples of 4000)
2,02 € 8.080,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DirectFET-L8
N-Channel
1 Channel
40 V
564 A
970 uOhms
- 20 V, 20 V
1 V
220 nC
- 55 C
+ 175 C
341 W
Enhancement
StrongIRFET
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Single
Fall Time: 137 ns
Forward Transconductance - Min: 232 S
Moisture Sensitive: Yes
Product Type: MOSFETs
Rise Time: 176 ns
Factory Pack Quantity: 4000
Subcategory: Transistors
Typical Turn-Off Delay Time: 174 ns
Typical Turn-On Delay Time: 68 ns
Unit Weight: 176,520 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
3926909790
CNHTS:
8541290000
CAHTS:
3926909990
USHTS:
8541290065
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Mexico
The country is subject to change at the time of shipment.