IRL40T209ATMA2

Infineon Technologies
726-IRL40T209ATMA2
IRL40T209ATMA2

Mfr.:

Description:
MOSFETs IR FET UP TO 60V

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,80 € 2,80 €
1,82 € 18,20 €
1,26 € 126,00 €
1,05 € 525,00 €
0,98 € 980,00 €
Full Reel (Order in multiples of 2000)
0,98 € 1.960,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
HSOF-8
N-Channel
1 Channel
40 V
300 A
720 mOhms
- 20 V, 20 V
2.4 V
24 nC
- 55 C
+ 175 C
500 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Fall Time: 160 ns
Product Type: MOSFETs
Rise Time: 230 ns
Factory Pack Quantity: 2000
Subcategory: Transistors
Typical Turn-Off Delay Time: 190 ns
Typical Turn-On Delay Time: 60 ns
Part # Aliases: IRL40T209ATMA2 SP005847976
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.