IRL40SC228

Infineon Technologies
726-IRL40SC228
IRL40SC228

Mfr.:

Description:
MOSFETs IR FET UP TO 60V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.753

Stock:
7.753 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,17 € 4,17 €
2,76 € 27,60 €
1,95 € 195,00 €
1,58 € 790,00 €
Full Reel (Order in multiples of 800)
1,58 € 1.264,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
D2PAK-7
N-Channel
1 Channel
40 V
557 A
500 uOhms
- 20 V, 20 V
1 V
307 nC
- 55 C
+ 175 C
416 W
Enhancement
StrongIRFET
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Single
Fall Time: 176 ns
Forward Transconductance - Min: 264 S
Product Type: MOSFETs
Rise Time: 210 ns
Factory Pack Quantity: 800
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 222 ns
Typical Turn-On Delay Time: 67 ns
Unit Weight: 4,675 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Israel
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.