IRL40SC209

Infineon Technologies
726-IRL40SC209
IRL40SC209

Mfr.:

Description:
MOSFETs IR FET UP TO 60V

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20.365

Stock:
20.365 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,14 € 4,14 €
2,73 € 27,30 €
1,94 € 194,00 €
1,57 € 785,00 €
Full Reel (Order in multiples of 800)
1,57 € 1.256,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
D2PAK-7
N-Channel
1 Channel
40 V
478 A
600 uOhms
- 20 V, 20 V
1 V
267 nC
- 55 C
+ 175 C
375 W
Enhancement
StrongIRFET
Reel
Cut Tape
Brand: Infineon Technologies
Configuration: Single
Fall Time: 138 ns
Forward Transconductance - Min: 244 S
Product Type: MOSFETs
Rise Time: 182 ns
Factory Pack Quantity: 800
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 182 ns
Typical Turn-On Delay Time: 63 ns
Unit Weight: 4,675 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Israel
Assembly Country of Origin:
China
Country of Diffusion:
Israel
The country is subject to change at the time of shipment.