IRL40B212

942-IRL40B212
IRL40B212

Mfr.:

Description:
MOSFETs 40V, 195A, 1.9 mOhm 91 nC Qg, Logic Lvl

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
40 V
254 A
2.4 mOhms
- 20 V, 20 V
1 V
91 nC
- 55 C
+ 175 C
231 W
Enhancement
StrongIRFET
Tube
Brand: Infineon Technologies
Configuration: Single
Fall Time: 84 ns
Forward Transconductance - Min: 256 S
Product Type: MOSFETs
Rise Time: 154 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Typical Turn-Off Delay Time: 88 ns
Typical Turn-On Delay Time: 39 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
3926909790
CNHTS:
8541290000
CAHTS:
3926909990
USHTS:
8541290065
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Suriname
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.