IRIDIUMSLM9670TPM20TOBO1

726-IRSLM9670TPM20TO
IRIDIUMSLM9670TPM20TOBO1

Mfr.:

Description:
Security/Authentication Development Tools Infineon TPM SLM 9670 Iridium add-on board for Raspberry Pi. For integration into the corresponding platform OS (Linux, Win 10 IoT, etc).

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Security/Authentication Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Boards
Raspberry Pi
SPI
Bulk
Brand: Infineon Technologies
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 1.8 V, 3.3 V
Product Type: Security / Authentication Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: IRIDIUM SLM 9670 TPM2.0 SP004232004
Unit Weight: 55,120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
8543709860
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

SLM 9670 TPM2.0 Board

Infineon SLM 9670 TPM2.0 Board is an add-on board for the Raspberry Pi. The SLM 9670 TPM2.0 Board features a 3V or 1.8V power supply and an SPI interface. The board offers a plug-and-play solution with 26-pin Raspberry Pi 1 header, compatible with the Raspberry Pi 2 and 3.