IRID9670TPM20LINUXTOBO1

726-IRID9670TPM20LIN
IRID9670TPM20LINUXTOBO1

Mfr.:

Description:
Security/Authentication Development Tools OPTIGA TPM SLB 9670 TPM2.0 Infineon's Trusted Platform Module (TPM) SLB9670 is a fully TCG standard compliant TPM 2.0 with a SPI interface.

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Security/Authentication Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Evaluation Boards
SLB9670
SPI
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 1.65 V to 3.6 V
Product Type: Security / Authentication Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: OPTIGA
Part # Aliases: IRIDIUM9670 TPM2.0 LINUX SP001596592
Unit Weight: 64,190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8543709860
ECCN:
EAR99