IRG4PH50UDPBF

942-IRG4PH50UDPBF
IRG4PH50UDPBF

Mfr.:

Description:
IGBTs 1200V ULTRAFAST 5-40 KHZ COPACK IGBT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Infineon Technologies IKW25N120H3XK
Infineon Technologies
IGBTs IGBT PRODUCTS

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBTs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
TO-247-3
Through Hole
Single
1.2 kV
3.7 V
- 20 V, 20 V
45 A
200 W
- 55 C
+ 150 C
Tube
Brand: Infineon Technologies
Continuous Collector Current Ic Max: 45 A
Product Type: IGBT Transistors
Factory Pack Quantity: 400
Subcategory: IGBTs
Unit Weight: 38 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.