IRFZ46NLPBF

942-IRFZ46NLPBF
IRFZ46NLPBF

Mfr.:

Description:
MOSFETs MOSFT 55V 53A 16.5mOhm 48nC

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 729

Stock:
729 Can Dispatch Immediately
Quantities greater than 729 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,86 € 1,86 €
1,19 € 11,90 €
0,821 € 82,10 €
0,697 € 348,50 €
0,581 € 581,00 €
0,553 € 1.106,00 €

Possible Replacement

Infineon Technologies IPI029N06NAKSA1
Infineon Technologies
MOSFETs N-Ch 60V 100A I2PAK-3

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-262-3
N-Channel
1 Channel
55 V
53 A
16.5 mOhms
- 20 V, 20 V
1.8 V
48 nC
- 55 C
+ 175 C
120 W
Enhancement
Tube
Brand: Infineon Technologies
Configuration: Single
Product Type: MOSFETs
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Unit Weight: 2,387 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.