IRFTS8342TRPBF

942-IRFTS8342TRPBF
IRFTS8342TRPBF

Mfr.:

Description:
MOSFETs 30V 8.2A 19mOhm 4.8 Qg

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Si
SMD/SMT
TSOP-6
N-Channel
1 Channel
30 V
8.2 A
29 mOhms
- 20 V, 20 V
1.8 V
4.8 nC
- 55 C
+ 150 C
2 W
Enhancement
StrongIRFET
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IL
Product Type: MOSFETs
Series: N-Channel
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99

Power MOSFETs

Infineon pioneered HEXFET power MOSFET technology, developing and introducing the first hexagonal topology MOSFETs in 1979. These developments were granted a broad patent just four years later, and since that time, most MOSFET manufacturers have licensed the designs and processes to enter this marketplace. IR products exhibit the lowest MOSFET on-resistance available on the market for similar components in their class, enabling power conversion subsystem designs that exhibit unequaled efficiency. IR combines state-of-the-art silicon technology with innovative packaging technology. IR POWIRTAB™, Super-220™, and Super-247™ packages allow up to 20A more current per device in the same footprint than standard packages, increasing power density. Compatible with standard surface-mount soldering techniques, IR's FlipFET® packaging technology offers a 100% silicon-to-footprint ratio with the same performance as a conventional package three times as big, making it the ideal solution for portable devices such as phones or notebook PCs. IR's DirectFET® packaging revolutionizes thermal management in the footprint of a standard SO-8 by drawing heat away from the board through the top of the package. As a result, DirectFET MOSFETs can double the current density while cutting thermal management costs in half in high-current circuits that power next-generation microprocessors.