IRFSL7430PBF

942-IRFSL7430PBF
IRFSL7430PBF

Mfr.:

Description:
MOSFETs HEXFET Power MOSFET 40V Single N-Channel

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 82

Stock:
82 Can Dispatch Immediately
Quantities greater than 82 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,15 € 4,15 €
2,38 € 23,80 €
1,93 € 193,00 €
1,81 € 905,00 €
1,69 € 1.690,00 €

Possible Replacement

Infineon Technologies IRFSL7437PBF
Infineon Technologies
MOSFETs 40V, 195A, 1.8 mOhm 150 nC Qg, TO-262

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-262-3
N-Channel
1 Channel
40 V
426 A
970 mOhms
- 20 V, 20 V
2.2 V
460 nC
- 55 C
+ 175 C
375 W
Enhancement
StrongIRFET
Tube
Brand: Infineon Technologies
Configuration: Single
Fall Time: 100 ns
Forward Transconductance - Min: 150 S
Product Type: MOSFETs
Rise Time: 105 ns
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 160 ns
Typical Turn-On Delay Time: 32 ns
Unit Weight: 2,387 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.