IRFSL3206PBF

942-IRFSL3206PBF
IRFSL3206PBF

Mfr.:

Description:
MOSFETs MOSFT 60V 210A 3mOhm 120nC

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 930

Stock:
930 Can Dispatch Immediately
Quantities greater than 930 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,18 € 3,18 €
1,61 € 16,10 €
1,45 € 145,00 €
1,18 € 590,00 €
1,17 € 1.170,00 €
1,09 € 2.180,00 €

Similar Product

Infineon Technologies IPI029N06NAKSA1
Infineon Technologies
MOSFETs N-Ch 60V 100A I2PAK-3

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-262-3
N-Channel
1 Channel
60 V
210 A
2.4 mOhms
- 20 V, 20 V
1.8 V
120 nC
- 55 C
+ 175 C
300 W
Enhancement
Tube
Brand: Infineon Technologies
Configuration: Single
Product Type: MOSFETs
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Unit Weight: 2,387 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.