IRFS7734TRL7PP

942-IRFS7734TRL7PP
IRFS7734TRL7PP

Mfr.:

Description:
MOSFETs 75V Single N-Channel HEXFET

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Infineon Technologies IRFS3107TRL7PP
Infineon Technologies
MOSFETs MOSFT 75V 260A 2.6mOhm 160nC
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
SMD/SMT
TO-263-7
N-Channel
1 Channel
75 V
197 A
3.05 mOhms
- 20 V, 20 V
3.7 V
180 nC
- 55 C
+ 175 C
294 W
Enhancement
StrongIRFET
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Fall Time: 75 ns
Forward Transconductance - Min: 182 S
Product Type: MOSFETs
Rise Time: 85 ns
Factory Pack Quantity: 800
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 123 ns
Typical Turn-On Delay Time: 17 ns
Unit Weight: 1,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99