IRFS7530TRL7PP

Infineon Technologies
942-IRFS7530TRL7PP
IRFS7530TRL7PP

Mfr.:

Description:
MOSFETs MOSFET N CH 60V 240A D2PAK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.719

Stock:
1.719
Can Dispatch Immediately
On Order:
2.400
Expected 7/2/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,00 € 4,00 €
2,55 € 25,50 €
1,94 € 194,00 €
1,57 € 785,00 €
Full Reel (Order in multiples of 800)
1,57 € 1.256,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TO-263-7
N-Channel
1 Channel
60 V
240 A
1.4 mOhms
- 20 V, 20 V
3.7 V
236 nC
- 55 C
+ 175 C
375 W
Enhancement
StrongIRFET
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Single
Country of Assembly: CN
Country of Diffusion: DE
Country of Origin: MX
Fall Time: 79 ns
Forward Transconductance - Min: 249 S
Product Type: MOSFETs
Rise Time: 102 ns
Factory Pack Quantity: 800
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 168 ns
Typical Turn-On Delay Time: 24 ns
Unit Weight: 1,600 g
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
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99