IRFS7437TRLPBF

Infineon Technologies
942-IRFS7437TRLPBF
IRFS7437TRLPBF

Mfr.:

Description:
MOSFETs 40V 195A 1.8mOhm 150nC StrongIRFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.700

Stock:
3.700 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,18 € 2,18 €
1,40 € 14,00 €
0,955 € 95,50 €
0,719 € 359,50 €
Full Reel (Order in multiples of 800)
0,649 € 519,20 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TO-263
N-Channel
1 Channel
40 V
250 A
1.8 mOhms
- 20 V, 20 V
3.9 V
225 nC
- 55 C
+ 175 C
230 W
Enhancement
StrongIRFET
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Single
Fall Time: 53 ns
Forward Transconductance - Min: 160 S
Product Type: MOSFETs
Rise Time: 70 ns
Factory Pack Quantity: 800
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 78 ns
Typical Turn-On Delay Time: 19 ns
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Israel
Assembly Country of Origin:
China
Country of Diffusion:
Israel
The country is subject to change at the time of shipment.