IRFS7437-7PPBF

942-IRFS7437-7PPBF
IRFS7437-7PPBF

Mfr.:

Description:
MOSFETs 40V, 195A, 1.4 mOhm 150 nC Qg, D2-7pin

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Infineon Technologies IRFS7437TRL7PP
Infineon Technologies
MOSFETs 40V 195A 1.5mOhm 150nC StrongIRFET

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
SMD/SMT
TO-263-7
N-Channel
1 Channel
40 V
295 A
1.4 mOhms
225 nC
- 55 C
+ 175 C
231 W
StrongIRFET
Tube
Brand: Infineon Technologies
Configuration: Single
Fall Time: 51 ns
Product Type: MOSFETs
Rise Time: 62 ns
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 78 ns
Part # Aliases: SP001550164
Unit Weight: 1,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.