IRFS4127TRLPBF

Infineon Technologies
942-IRFS4127TRLPBF
IRFS4127TRLPBF

Mfr.:

Description:
MOSFETs MOSFT 200V 76A 23.2mOhm 100nC Qg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.431

Stock:
1.431
Can Dispatch Immediately
On Order:
8.000
Expected 6/29/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,49 € 3,49 €
2,17 € 21,70 €
1,61 € 161,00 €
1,25 € 625,00 €
Full Reel (Order in multiples of 800)
1,25 € 1.000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
200 V
72 A
22 mOhms
- 20 V, 20 V
1.8 V
100 nC
- 55 C
+ 175 C
375 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Single
Fall Time: 22 ns
Forward Transconductance - Min: 79 S
Product Type: MOSFETs
Rise Time: 18 ns
Factory Pack Quantity: 800
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 56 ns
Typical Turn-On Delay Time: 17 ns
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

Power MOSFETs

Infineon pioneered HEXFET power MOSFET technology, developing and introducing the first hexagonal topology MOSFETs in 1979. These developments were granted a broad patent just four years later, and since that time, most MOSFET manufacturers have licensed the designs and processes to enter this marketplace. IR products exhibit the lowest MOSFET on-resistance available on the market for similar components in their class, enabling power conversion subsystem designs that exhibit unequaled efficiency. IR combines state-of-the-art silicon technology with innovative packaging technology. IR POWIRTAB™, Super-220™, and Super-247™ packages allow up to 20A more current per device in the same footprint than standard packages, increasing power density. Compatible with standard surface-mount soldering techniques, IR's FlipFET® packaging technology offers a 100% silicon-to-footprint ratio with the same performance as a conventional package three times as big, making it the ideal solution for portable devices such as phones or notebook PCs. IR's DirectFET® packaging revolutionizes thermal management in the footprint of a standard SO-8 by drawing heat away from the board through the top of the package. As a result, DirectFET MOSFETs can double the current density while cutting thermal management costs in half in high-current circuits that power next-generation microprocessors.

200V to 250V HEXFET® Power MOSFETs

Infineon 200V to 250V HEXFET® Power MOSFETs offer a broad range of MOSFETs in various packages, current and RDS(on) ratings. These 200V to 250V HEXFET Power MOSFETs utilize the latest processing techniques to achieve low on-resistance per silicon area. This benefit, combined with fast switching speed and ruggedized device design provides an extremely efficient and reliable device for use in a wide variety of applications.