IRFR220NTRPBF
See Product Specifications
Mfr.:
Description:
MOSFETs 200V 1 N-CH HEXFET 600mOhms 15nC
In Stock: 16.073
-
Stock:
-
16.073Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
12.000Expected 7/2/2026
-
Factory Lead Time:
-
26Weeks Estimated factory production time for quantities greater than shown.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 1,14 € | 1,14 € | |
| 0,707 € | 7,07 € | |
| 0,468 € | 46,80 € | |
| 0,364 € | 182,00 € | |
| 0,33 € | 330,00 € | |
| Full Reel (Order in multiples of 2000) | ||
| 0,295 € | 590,00 € | |
| 0,266 € | 1.064,00 € | |
| 0,263 € | 2.630,00 € | |
Alternative Packaging
Datasheet
Application Notes
- Application Note Introduction to Infineons Power MOSFET Simulation Models (PDF)
- Application Note Linear Mode Operation and SOA Power MOSFETs (PDF)
- Application Note Some key facts about avalanche (PDF)
- MOSFET detailed MOSFET behavioral analysis (Zip)
- MOSFET OptiMOS™ optimum selection for synchronous rectification (PDF)
- MOSFET OptiMOS™ selection for DC-DC converters (PDF)
Models
Product Catalogs
SPICE Models
- TARIC:
- 8541290000
- CNHTS:
- 8541290000
- CAHTS:
- 8541290000
- USHTS:
- 8541290065
- JPHTS:
- 8541290100
- KRHTS:
- 8541299000
- MXHTS:
- 85412999
- ECCN:
- EAR99
- Country of Origin:
- China
- Assembly Country of Origin:
- China
- Country of Diffusion:
- China
Bulgaria
