IRFP7430PBF

Infineon Technologies
942-IRFP7430PBF
IRFP7430PBF

Mfr.:

Description:
MOSFETs 40V 195A 1.4mOhm HEXFET 366W 300nC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.169

Stock:
2.169 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,63 € 3,63 €
2,19 € 21,90 €
1,80 € 180,00 €
1,63 € 652,00 €
1,51 € 1.812,00 €
1,43 € 4.004,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-247-3
N-Channel
1 Channel
40 V
404 A
1.3 mOhms
- 20 V, 20 V
1.8 V
460 nC
- 55 C
+ 175 C
366 W
Enhancement
StrongIRFET
Tube
Brand: Infineon Technologies
Configuration: Single
Product Type: MOSFETs
Factory Pack Quantity: 400
Subcategory: Transistors
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Israel
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.