IRFP4468PBFXKMA1

Infineon Technologies
726-IRFP4468PBFXKMA1
IRFP4468PBFXKMA1

Mfr.:

Description:
MOSFETs IR FET >60-400V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.510

Stock:
4.510 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,37 € 5,37 €
3,12 € 31,20 €
2,59 € 259,00 €
2,50 € 1.000,00 €
2,22 € 2.664,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-247AC-3
N-Channel
1 Channel
100 V
290 A
2.6 mOhms
- 20 V, 20 V
2 V
360 nC
- 55 C
+ 175 C
520 W
Enhancement
Tube
Brand: Infineon Technologies
Configuration: Single
Fall Time: 260 ns
Forward Transconductance - Min: 310 S
Product Type: MOSFETs
Rise Time: 230 ns
Series: IRFP4468PBF
Factory Pack Quantity: 400
Subcategory: Transistors
Typical Turn-Off Delay Time: 160 ns
Typical Turn-On Delay Time: 52 ns
Part # Aliases: IRFP4468PBF SP005732695
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

StrongIRFET™ Power MOSFETs

Infineon StrongIRFET™ Power MOSFET family is optimized for low RDS(on) and high current capability. These devices are ideal for low-frequency applications requiring performance and ruggedness. These MOSFETs have the highest current-carrying capability in the industry. This feature leads to increased robustness and reliability for high power density applications which require high efficiency and reliability. 

100V to 150V StrongIRFET™ Power MOSFETs

Infineon Technologies 100V to 150V StrongIRFET™ Power MOSFETs are optimized for low on-resistance (RDS(on)) and high current capability. These devices offer an RDS(on) as low as 1.3mΩ at 100V and a current handling capability as high as 209A at 100V. These features result in reduced conduction losses and increased power density while still accommodating legacy designs. The StrongIRFET Power MOSFETs are ideal for low-frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications, including DC motors, battery management systems, inverters, and DC-DC converters.