IRFP4229PBFXKMA1

Infineon Technologies
726-IRFP4229PBFXKMA1
IRFP4229PBFXKMA1

Mfr.:

Description:
MOSFETs IR FET >60-400V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 178

Stock:
178
Can Dispatch Immediately
On Order:
400
Expected 12/3/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,00 € 4,00 €
2,28 € 22,80 €
1,87 € 187,00 €
1,61 € 644,00 €
1,50 € 1.800,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-247AC-3
N-Channel
1 Channel
250 V
44 A
46 mOhms
- 30 V, 30 V
5 V
72 nC
- 40 C
+ 175 C
310 W
Enhancement
Tube
Brand: Infineon Technologies
Configuration: Single
Fall Time: 19 ns
Forward Transconductance - Min: 83 S
Product Type: MOSFETs
Rise Time: 27 ns
Factory Pack Quantity: 400
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 44 ns
Typical Turn-On Delay Time: 25 ns
Part # Aliases: IRFP4229PBFXKMA1 SP005732690
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

200V to 250V HEXFET® Power MOSFETs

Infineon 200V to 250V HEXFET® Power MOSFETs offer a broad range of MOSFETs in various packages, current and RDS(on) ratings. These 200V to 250V HEXFET Power MOSFETs utilize the latest processing techniques to achieve low on-resistance per silicon area. This benefit, combined with fast switching speed and ruggedized device design provides an extremely efficient and reliable device for use in a wide variety of applications.