IRFP3206PBF

942-IRFP3206PBF
IRFP3206PBF

Mfr.:

Description:
MOSFETs MOSFT 60V 210A 3mOhm 120nC Qg

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
Through Hole
TO-247-3
N-Channel
1 Channel
60 V
200 A
2.4 mOhms
- 20 V, 20 V
1.8 V
170 nC
- 55 C
+ 175 C
280 W
Enhancement
Tube
Brand: Infineon Technologies
Configuration: Single
Product Type: MOSFETs
Factory Pack Quantity: 400
Subcategory: Transistors
Transistor Type: 1 N-Channel
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

Power MOSFETs

Infineon pioneered HEXFET power MOSFET technology, developing and introducing the first hexagonal topology MOSFETs in 1979. These developments were granted a broad patent just four years later, and since that time, most MOSFET manufacturers have licensed the designs and processes to enter this marketplace. IR products exhibit the lowest MOSFET on-resistance available on the market for similar components in their class, enabling power conversion subsystem designs that exhibit unequaled efficiency. IR combines state-of-the-art silicon technology with innovative packaging technology. IR POWIRTAB™, Super-220™, and Super-247™ packages allow up to 20A more current per device in the same footprint than standard packages, increasing power density. Compatible with standard surface-mount soldering techniques, IR's FlipFET® packaging technology offers a 100% silicon-to-footprint ratio with the same performance as a conventional package three times as big, making it the ideal solution for portable devices such as phones or notebook PCs. IR's DirectFET® packaging revolutionizes thermal management in the footprint of a standard SO-8 by drawing heat away from the board through the top of the package. As a result, DirectFET MOSFETs can double the current density while cutting thermal management costs in half in high-current circuits that power next-generation microprocessors.