IRFP2907PBF

Infineon Technologies
942-IRFP2907PBF
IRFP2907PBF

Mfr.:

Description:
MOSFETs 75V 1 N-CH HEXFET 4.5mOhms 410nC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.978

Stock:
1.978
Can Dispatch Immediately
On Order:
4.000
Expected 6/10/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,02 € 6,02 €
3,52 € 35,20 €
2,77 € 277,00 €
2,51 € 1.004,00 €
2,39 € 2.868,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-247-3
N-Channel
1 Channel
75 V
209 A
4.5 mOhms
- 20 V, 20 V
1.8 V
410 nC
- 55 C
+ 175 C
330 W
Enhancement
Tube
Brand: Infineon Technologies
Configuration: Single
Fall Time: 130 ns
Product Type: MOSFETs
Rise Time: 190 ns
Factory Pack Quantity: 400
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 130 ns
Typical Turn-On Delay Time: 23 ns
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
China
The country is subject to change at the time of shipment.