IRFL024ZTRPBF

Infineon Technologies
942-IRFL024ZTRPBF
IRFL024ZTRPBF

Mfr.:

Description:
MOSFETs MOSFT 55V 5.1A 57.5mOhm 9.1nC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.784

Stock:
11.784 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,80 € 0,80 €
0,547 € 5,47 €
0,375 € 37,50 €
0,29 € 145,00 €
0,262 € 262,00 €
Full Reel (Order in multiples of 2500)
0,224 € 560,00 €
0,199 € 995,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
SOT-223-4
N-Channel
1 Channel
55 V
5.1 A
57.5 mOhms
- 20 V, 20 V
4 V
14 nC
- 55 C
+ 150 C
2.8 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Fall Time: 23 ns
Forward Transconductance - Min: 6.2 S
Product Type: MOSFETs
Rise Time: 21 ns
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Unit Weight: 112 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99