IRFH5020TR2PBF

942-IRFH5020TR2PBF
IRFH5020TR2PBF

Mfr.:

Description:
MOSFETs MOSFT 200V 41A 59mOhm 36nC Qg

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Infineon Technologies IRFH5020TRPBF
Infineon Technologies
MOSFETs 200V 1 N-CH HEXFET 55mOhms 11nC
NRND: Not recommended for new designs.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
SMD/SMT
PQFN-8
N-Channel
1 Channel
200 V
5.1 A
55 mOhms
- 20 V, 20 V
5 V
36 nC
+ 150 C
3.6 W
Reel
Cut Tape
Brand: Infineon Technologies
Configuration: Single
Fall Time: 6 ns
Forward Transconductance - Min: 18 S
Product Type: MOSFETs
Rise Time: 7.7 ns
Factory Pack Quantity: 400
Subcategory: Transistors
Transistor Type: 1 N-Channel
Part # Aliases: SP001556316
Unit Weight: 122,136 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
IR TR2 HEXFET Power MOSFET

Please note all TR2 inventory will no longer be available
for order entry. International Rectifier has requested
new orders to be placed on the larger TR reel size.

This is only a change in REEL size, not affecting the
products form, fit, or function.

If the end customer requires additional support please
process the request through your local Mouser
sales representative.

Please contact a Mouser Technical Sales Representative for
further information.

5-0813-41

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.