IRFB7537PBF

Infineon Technologies
942-IRFB7537PBF
IRFB7537PBF

Mfr.:

Description:
MOSFETs MOSFET N CH 60V 173A TO-220AB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 988

Stock:
988 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,30 € 2,30 €
1,14 € 11,40 €
0,955 € 95,50 €
0,832 € 416,00 €
0,71 € 710,00 €
0,705 € 1.410,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
60 V
173 A
2.75 mOhms
- 20 V, 20 V
3.7 V
142 nC
- 55 C
+ 175 C
230 W
Enhancement
StrongIRFET
Tube
Brand: Infineon Technologies
Configuration: Single
Fall Time: 84 ns
Forward Transconductance - Min: 190 S
Product Type: MOSFETs
Rise Time: 105 ns
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 82 ns
Typical Turn-On Delay Time: 15 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.