IRF7842TRPBF

Infineon Technologies
942-IRF7842TRPBF
IRF7842TRPBF

Mfr.:

Description:
MOSFETs MOSFT 40V 18A 5mOhm 33nC Qg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14.889

Stock:
14.889 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,59 € 1,59 €
0,972 € 9,72 €
0,677 € 67,70 €
0,556 € 278,00 €
0,508 € 508,00 €
0,474 € 948,00 €
Full Reel (Order in multiples of 4000)
0,443 € 1.772,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOIC-8
N-Channel
1 Channel
40 V
18 A
5.9 mOhms
- 20 V, 20 V
4 V
33 nC
- 55 C
+ 150 C
2.5 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Single
Country of Assembly: CN
Country of Diffusion: GB
Country of Origin: IL
Product Type: MOSFETs
Factory Pack Quantity: 4000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99