IRF7779L2TRPBF
See Product Specifications
Mfr.:
Description:
MOSFETs 30V 1 N-CH HEXFET 7.7mOhms 11nC
In Stock: 6.082
-
Stock:
-
6.082 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
15 Weeks Estimated factory production time for quantities greater than shown.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 5,75 € | 5,75 € | |
| 3,86 € | 38,60 € | |
| 2,80 € | 280,00 € | |
| 2,61 € | 1.305,00 € | |
| 2,50 € | 2.500,00 € | |
| 2,43 € | 4.860,00 € | |
| Full Reel (Order in multiples of 4000) | ||
| 2,43 € | 9.720,00 € | |
Datasheet
Application Notes
- Application Note Introduction to Infineons Power MOSFET Simulation Models (PDF)
- Application Note Linear Mode Operation and SOA Power MOSFETs (PDF)
- Application Note Some key facts about avalanche (PDF)
- DirectFET® Technology: Board Mounting Guidelines. (PDF)
- MOSFET detailed MOSFET behavioral analysis (Zip)
- MOSFET OptiMOS™ optimum selection for synchronous rectification (PDF)
- MOSFET OptiMOS™ selection for DC-DC converters (PDF)
Models
Product Catalogs
SPICE Models
- TARIC:
- 8541290000
- CNHTS:
- 8541290000
- CAHTS:
- 8541290000
- USHTS:
- 8541290065
- JPHTS:
- 8541290100
- KRHTS:
- 8541299000
- MXHTS:
- 85412999
- ECCN:
- EAR99
Bulgaria
