IRF7739L1TRPBF

Infineon Technologies
942-IRF7739L1TRPBF
IRF7739L1TRPBF

Mfr.:

Description:
MOSFETs 40V N-Ch 270A 1.0 mOhm 220nC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.317

Stock:
1.317 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,32 € 5,32 €
3,56 € 35,60 €
2,56 € 256,00 €
2,35 € 1.175,00 €
2,19 € 2.190,00 €
Full Reel (Order in multiples of 4000)
2,19 € 8.760,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DirectFET-L8
N-Channel
1 Channel
40 V
270 A
700 uOhms
- 20 V, 20 V
4 V
220 nC
- 55 C
+ 175 C
125 W
Enhancement
DirectFET
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Single
Fall Time: 42 ns
Forward Transconductance - Min: 280 S
Moisture Sensitive: Yes
Product Type: MOSFETs
Rise Time: 71 ns
Factory Pack Quantity: 4000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 56 ns
Typical Turn-On Delay Time: 21 ns
Unit Weight: 176,520 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.