IRF7700TRPBF

942-IRF7700TRPBF
IRF7700TRPBF

Mfr.:

Description:
MOSFETs MOSFT PCh -20V A mOhm 59nC

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 264

Stock:
264 Can Dispatch Immediately
Quantities greater than 264 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,23 € 2,23 €
1,43 € 14,30 €
0,972 € 97,20 €
0,823 € 411,50 €
0,728 € 728,00 €
0,718 € 1.436,00 €
Full Reel (Order in multiples of 4000)
0,658 € 2.632,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TSSOP-8
P-Channel
1 Channel
20 V
8.6 A
15 mOhms
- 12 V, 12 V
1.2 V
89 nC
- 55 C
+ 150 C
1.5 W
Enhancement
Reel
Cut Tape
Brand: Infineon Technologies
Configuration: Single
Fall Time: 130 ns
Forward Transconductance - Min: - 20 S
Product Type: MOSFETs
Rise Time: 40 ns
Factory Pack Quantity: 4000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Part # Aliases: SP001572064
Unit Weight: 158 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.