IRF7351TRPBF

Infineon Technologies
942-IRF7351TRPBF
IRF7351TRPBF

Mfr.:

Description:
MOSFETs MOSFT 60V 8A 17.8mOhm 24nC Dual

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.601

Stock:
4.601
Can Dispatch Immediately
On Order:
4.000
Expected 11/5/2026
4.000
Expected 11/12/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,68 € 1,68 €
1,08 € 10,80 €
0,719 € 71,90 €
0,568 € 284,00 €
0,52 € 520,00 €
0,488 € 976,00 €
Full Reel (Order in multiples of 4000)
0,456 € 1.824,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOIC-8
N-Channel
2 Channel
60 V
8 A
17.8 mOhms
- 20 V, 20 V
2 V
24 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Dual
Product Type: MOSFETs
Factory Pack Quantity: 4000
Subcategory: Transistors
Transistor Type: 2 N-Channel
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Philippines
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.