IRF7341TRPBF

942-IRF7341TRPBF
IRF7341TRPBF

Mfr.:

Description:
MOSFETs MOSFT DUAL NCh 55V 4.7A

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Infineon Technologies IRF7341TRPBFXTMA1
Infineon Technologies
MOSFETs PLANAR FET

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
SMD/SMT
SOIC-8
N-Channel
2 Channel
55 V
4.7 A
56 mOhms
- 20 V, 20 V
1 V
24 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Dual
Fall Time: 13 ns
Forward Transconductance - Min: 7.9 S
Product Type: MOSFETs
Rise Time: 3.2 ns
Factory Pack Quantity: 4000
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 32 ns
Typical Turn-On Delay Time: 8.3 ns
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Philippines
Country of Diffusion:
China
The country is subject to change at the time of shipment.