IRF7326D2PBF

942-IRF7326D2PBF
IRF7326D2PBF

Mfr.:

Description:
MOSFETs FETKY 30V VBRD 7.7mOhms 11nC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
SMD/SMT
SOIC-8
P-Channel
1 Channel
30 V
3.6 A
160 mOhms
- 20 V, 20 V
16.7 nC
- 55 C
+ 150 C
2 W
Enhancement
Tube
Brand: Infineon Technologies
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Fall Time: 18 ns
Product Type: MOSFETs
Rise Time: 17 ns
Factory Pack Quantity: 95
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 25 ns
Typical Turn-On Delay Time: 11 ns
Part # Aliases: SP001559796
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99