IRF6216PBF

942-IRF6216PBF
IRF6216PBF

Mfr.:

Description:
MOSFETs 1 P-CH -150V HEXFET 240mOhms 33nC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
SMD/SMT
SOIC-8
P-Channel
1 Channel
150 V
2.2 A
240 mOhms
- 20 V, 20 V
5 V
33 nC
- 55 C
+ 150 C
2.5 W
Enhancement
Tube
Brand: Infineon Technologies
Configuration: Single
Fall Time: 26 ns
Forward Transconductance - Min: 2.7 S
Product Type: MOSFETs
Rise Time: 15 ns
Factory Pack Quantity: 3800
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 33 ns
Typical Turn-On Delay Time: 18 ns
Part # Aliases: SP001576900
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.