IRF60SC241ARMA1

726-IRF60SC241ARMA1
IRF60SC241ARMA1

Mfr.:

Description:
MOSFETs N

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Infineon Technologies IPF012N06NF2SATMA1
Infineon Technologies
MOSFETs IFX FET 60V

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
SMD/SMT
TO-263-7
N-Channel
1 Channel
60 V
360 A
950 uOhms
- 20 V, 20 V
2.2 V
311 nC
- 55 C
+ 175 C
417 W
Enhancement
Reel
Cut Tape
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: MOSFETs
Factory Pack Quantity: 800
Subcategory: Transistors
Part # Aliases: IRF60SC241 SP001646066
Unit Weight: 1,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99