IRF4905LPBF

Infineon Technologies
942-IRF4905LPBF
IRF4905LPBF

Mfr.:

Description:
MOSFETs MOSFT PCh -55V -74A 20mOhm 120nC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.470

Stock:
2.470
Can Dispatch Immediately
On Order:
4.000
Expected 8/13/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,10 € 3,10 €
1,57 € 15,70 €
1,41 € 141,00 €
1,15 € 575,00 €
1,06 € 1.060,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-262-3
P-Channel
1 Channel
55 V
70 A
20 mOhms
- 20 V, 20 V
2 V
180 nC
- 55 C
+ 150 C
170 W
Enhancement
Tube
Brand: Infineon Technologies
Configuration: Single
Country of Assembly: CN
Country of Diffusion: CN
Country of Origin: MY
Product Type: MOSFETs
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Unit Weight: 2,387 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99