IRF3205PBF

Infineon Technologies
942-IRF3205PBF
IRF3205PBF

Mfr.:

Description:
MOSFETs MOSFT 55V 98A 8mOhm 97.3nC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 219

Stock:
219
Can Dispatch Immediately
On Order:
11.000
Expected 6/11/2026
61.000
9.000
Expected 6/18/2026
22.000
Expected 11/12/2026
30.000
Expected 12/3/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,98 € 1,98 €
1,18 € 11,80 €
0,855 € 85,50 €
0,697 € 348,50 €
0,639 € 639,00 €
0,593 € 1.186,00 €
0,573 € 2.865,00 €
0,572 € 5.720,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
55 V
110 A
8 mOhms
- 20 V, 20 V
2 V
97.3 nC
- 55 C
+ 175 C
200 W
Enhancement
Tube
Brand: Infineon Technologies
Configuration: Single
Product Type: MOSFETs
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
China
The country is subject to change at the time of shipment.