IRF300P227

726-IRF300P227
IRF300P227

Mfr.:

Description:
MOSFETs IFX OPTIMOS

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-247-3
N-Channel
1 Channel
300 V
50 A
40 mOhms
- 20 V, 20 V
4 V
107 nC
- 55 C
+ 175 C
313 W
Enhancement
StrongIRFET
Tube
Brand: Infineon Technologies
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 28 ns
Forward Transconductance - Min: 62 S
Product Type: MOSFETs
Rise Time: 43 ns
Factory Pack Quantity: 400
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 51 ns
Typical Turn-On Delay Time: 16 ns
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541291000
MXHTS:
85412999
ECCN:
EAR99