IRF200B211

942-IRF200B211
IRF200B211

Mfr.:

Description:
MOSFETs TRENCH >=100V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Infineon Technologies IRFB4020PBF
Infineon Technologies
MOSFETs MOSFT 200V 100mOhm 18A 18nC Qg for Aud

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
200 V
12 A
170 mOhms
- 20 V, 20 V
3 V
15.3 nC
- 55 C
+ 175 C
80 W
Enhancement
StrongIRFET
Tube
Brand: Infineon Technologies
Configuration: Single
Fall Time: 6.5 ns
Forward Transconductance - Min: 13 S
Product Type: MOSFETs
Rise Time: 9.5 ns
Factory Pack Quantity: 1000
Subcategory: Transistors
Typical Turn-Off Delay Time: 11.3 ns
Typical Turn-On Delay Time: 6.5 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.