IRF150DM115XTMA1

Infineon Technologies
726-IRF150DM115XTMA1
IRF150DM115XTMA1

Mfr.:

Description:
MOSFETs IFX FET >100-150V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 858

Stock:
858 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,39 € 3,39 €
2,22 € 22,20 €
1,60 € 160,00 €
1,32 € 660,00 €
1,23 € 3.075,00 €
Full Reel (Order in multiples of 4800)
1,23 € 5.904,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
WG-WDSON-5
N-Channel
1 Channel
150 V
60 A
11.3 mOhms
- 20 V, 20 V
3.8 V
33 nC
- 40 C
+ 150 C
78 W
Enhancement
OptiMOS DirectFET
Reel
Cut Tape
Brand: Infineon Technologies
Fall Time: 14 ns
Moisture Sensitive: Yes
Product Type: MOSFETs
Rise Time: 21 ns
Factory Pack Quantity: 4800
Subcategory: Transistors
Typical Turn-Off Delay Time: 14 ns
Typical Turn-On Delay Time: 11 ns
Part # Aliases: IRF150DM115 SP001511080
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
USHTS:
8541290065
ECCN:
EAR99